
CRCW06032R26FKEA | |
|---|---|
DigiKey Part Number | 541-2.26HHTR-ND - Tape & Reel (TR) 541-2.26HHCT-ND - Cut Tape (CT) 541-2.26HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R26FKEA |
Description | RES SMD 2.26 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R26FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01690 € | 1,69 € |
| 250 | 0,01336 € | 3,34 € |
| 500 | 0,01136 € | 5,68 € |
| 1.000 | 0,00978 € | 9,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00701 € | 35,05 € |
| 10.000 | 0,00631 € | 63,10 € |
| 15.000 | 0,00597 € | 89,55 € |
| 25.000 | 0,00561 € | 140,25 € |
| 35.000 | 0,00540 € | 189,00 € |
| 50.000 | 0,00520 € | 260,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

