
CRCW0603249RFKEBC | |
|---|---|
DigiKey Part Number | 541-4015-2-ND - Tape & Reel (TR) 541-4015-1-ND - Cut Tape (CT) 541-4015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603249RFKEBC |
Description | RES 249 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603249RFKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00960 € | 2,40 € |
| 500 | 0,00808 € | 4,04 € |
| 1.000 | 0,00688 € | 6,88 € |
| 5.000 | 0,00500 € | 25,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00376 € | 37,60 € |
| 20.000 | 0,00371 € | 74,20 € |
| 30.000 | 0,00369 € | 110,70 € |
| 50.000 | 0,00366 € | 183,00 € |
| 70.000 | 0,00353 € | 247,10 € |
| 100.000 | 0,00340 € | 340,00 € |
| 120.000 | 0,00334 € | 400,80 € |
| 240.000 | 0,00327 € | 784,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

