
CRCW0603249KFKEAC | |
|---|---|
DigiKey Part Number  | 541-5283-2-ND - Tape & Reel (TR) 541-5283-1-ND - Cut Tape (CT) 541-5283-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0603249KFKEAC  | 
Description  | RES 249K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0603249KFKEAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02500 € | 0,25 € | 
| 25 | 0,01840 € | 0,46 € | 
| 50 | 0,01500 € | 0,75 € | 
| 100 | 0,01230 € | 1,23 € | 
| 250 | 0,00960 € | 2,40 € | 
| 500 | 0,00808 € | 4,04 € | 
| 1.000 | 0,00720 € | 7,20 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00626 € | 31,30 € | 
| 10.000 | 0,00473 € | 47,30 € | 
| 15.000 | 0,00381 € | 57,15 € | 
| 25.000 | 0,00366 € | 91,50 € | 
| 60.000 | 0,00358 € | 214,80 € | 
| 120.000 | 0,00334 € | 400,80 € | 
| 125.000 | 0,00333 € | 416,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

