25 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00525R00JE73

DigiKey Part Number
541-CW00525R00JE73TR-ND - Tape & Reel (TR)
541-CW00525R00JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00525R00JE73
Description
RES 25 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00525R00JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,38900 €13,89 €
251,19880 €29,97 €
501,08040 €54,02 €
1000,97940 €97,94 €
2500,86876 €217,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,00766 €503,83 €
1.0000,93552 €935,52 €
1.5000,89845 €1.347,67 €
2.5000,85654 €2.141,35 €
3.5000,83157 €2.910,49 €
5.0000,80718 €4.035,90 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,59160 €