Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW1206270RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206270RJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206270RJNEBCT-ND - Cut Tape (CT) 541-CRCW1206270RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RJNEB |
Description | RES SMD 270 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01388 € | 6,94 € |
| 1.000 | 0,01208 € | 12,08 € |
| 5.000 | 0,00908 € | 45,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00812 € | 81,20 € |
| 20.000 | 0,00737 € | 147,40 € |
| 30.000 | 0,00696 € | 208,80 € |
| 50.000 | 0,00654 € | 327,00 € |
| 100.000 | 0,00600 € | 600,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |






