MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K10FKEAHP

DigiKey Part Number
541-CRCW06031K10FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW06031K10FKEAHPCT-ND - Cut Tape (CT)
541-CRCW06031K10FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K10FKEAHP
Description
RES SMD 1.1K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K10FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06700 €0,67 €
250,05200 €1,30 €
500,04380 €2,19 €
1000,03680 €3,68 €
2500,03088 €7,72 €
5000,02716 €13,58 €
1.0000,02421 €24,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01991 €99,55 €
10.0000,01830 €183,00 €
15.0000,01784 €267,60 €
25.0000,01630 €407,50 €
35.0000,01580 €553,00 €
50.0000,01529 €764,50 €
60.0000,01526 €915,60 €
120.0000,01517 €1.820,40 €
125.0000,01516 €1.895,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €