
CRCW060313K3FKEAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW060313K3FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060313K3FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060313K3FKEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW060313K3FKEAHP  | 
Description  | RES SMD 13.3K OHM 1% 1/3W 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 13.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW060313K3FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.033" W (1.60mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,14000 € | 0,14 € | 
| 10 | 0,06700 € | 0,67 € | 
| 25 | 0,05200 € | 1,30 € | 
| 50 | 0,04380 € | 2,19 € | 
| 100 | 0,03390 € | 3,39 € | 
| 250 | 0,02804 € | 7,01 € | 
| 500 | 0,02630 € | 13,15 € | 
| 1.000 | 0,02423 € | 24,23 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01993 € | 99,65 € | 
| 10.000 | 0,01853 € | 185,30 € | 
| 15.000 | 0,01785 € | 267,75 € | 
| 25.000 | 0,01630 € | 407,50 € | 
| 35.000 | 0,01580 € | 553,00 € | 
| 50.000 | 0,01529 € | 764,50 € | 
| 60.000 | 0,01526 € | 915,60 € | 
| 120.000 | 0,01517 € | 1.820,40 € | 
| 125.000 | 0,01516 € | 1.895,00 € | 
| Unit Price without VAT: | 0,14000 € | 
|---|---|
| Unit Price with VAT: | 0,17360 € | 

