
CRCW060311K8FKEB | |
|---|---|
cms-digikey-product-number | 541-CRCW060311K8FKEBTR-ND - Tape & Reel (TR) 541-CRCW060311K8FKEBCT-ND - Cut Tape (CT) 541-CRCW060311K8FKEBDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW060311K8FKEB |
cms-description | RES SMD 11.8K OHM 1% 1/8W 0603 |
cms-customer-reference | |
cms-detailed-description | 11.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW060311K8FKEB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01320 € | 1,32 € |
| 250 | 0,01028 € | 2,57 € |
| 500 | 0,00870 € | 4,35 € |
| 1.000 | 0,00741 € | 7,41 € |
| 5.000 | 0,00548 € | 27,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

