
CRCW06030000Z0TAHP | |
|---|---|
DigiKey Part Number  | 541-CRCW06030000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0TAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW06030000Z0TAHP  | 
Description  | CRCW0603-HP  0R0  RT1  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | -  | |
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | -  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.033" W (1.60mm x 0.85mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| 10 | 0,51100 € | 5,11 € | 
| 25 | 0,43600 € | 10,90 € | 
| 50 | 0,38940 € | 19,47 € | 
| 100 | 0,34950 € | 34,95 € | 
| 250 | 0,30588 € | 76,47 € | 
| 500 | 0,27856 € | 139,28 € | 
| 1.000 | 0,25534 € | 255,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,21828 € | 1.091,40 € | 
| 10.000 | 0,20450 € | 2.045,00 € | 
| 15.000 | 0,19742 € | 2.961,30 € | 
| 25.000 | 0,18942 € | 4.735,50 € | 
| 35.000 | 0,18465 € | 6.462,75 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,97960 € | 

