


CRCW0402887KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402887KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402887KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402887KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402887KFKTD |
Description | RES SMD 887K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402887KFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03424 € | 8,56 € |
| 500 | 0,03018 € | 15,09 € |
| 1.000 | 0,02694 € | 26,94 € |
| 5.000 | 0,02179 € | 108,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02025 € | 202,50 € |
| 20.000 | 0,01908 € | 381,60 € |
| 30.000 | 0,01851 € | 555,30 € |
| 50.000 | 0,01789 € | 894,50 € |
| 70.000 | 0,01753 € | 1.227,10 € |
| 100.000 | 0,01720 € | 1.720,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

