CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M00JNEAC

DigiKey Part Number
541-CRCW12061M00JNEACTR-ND - Tape & Reel (TR)
541-CRCW12061M00JNEACCT-ND - Cut Tape (CT)
541-CRCW12061M00JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M00JNEAC
Description
RES 1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M00JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02320 €1,16 €
1000,01920 €1,92 €
2500,01536 €3,84 €
5000,01316 €6,58 €
1.0000,01143 €11,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00844 €42,20 €
10.0000,00742 €74,20 €
15.0000,00692 €103,80 €
25.0000,00642 €160,50 €
35.0000,00639 €223,65 €
50.0000,00636 €318,00 €
60.0000,00635 €381,00 €
120.0000,00627 €752,40 €
125.0000,00625 €781,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €