
CRCW04026K04FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04026K04FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04026K04FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04026K04FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K04FKEDHP |
Description | RES SMD 6.04K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K04FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02332 € | 5,83 € |
| 500 | 0,02022 € | 10,11 € |
| 1.000 | 0,01781 € | 17,81 € |
| 5.000 | 0,01395 € | 69,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01234 € | 123,40 € |
| 20.000 | 0,01149 € | 229,80 € |
| 30.000 | 0,01107 € | 332,10 € |
| 50.000 | 0,01062 € | 531,00 € |
| 70.000 | 0,01036 € | 725,20 € |
| 100.000 | 0,01012 € | 1.012,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

