



LT3029MPMSE#PBF | |
|---|---|
DigiKey Part Number | LT3029MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029MPMSE#PBF |
Description | IC REG LINEAR POS ADJ 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.46V @ 500mA, 0.46V @ 500mA | |
Current - Output | ||
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 15,27000 € | 152,70 € |
| 37 | 13,98351 € | 517,39 € |
| 111 | 13,21414 € | 1.466,77 € |
| 259 | 12,76328 € | 3.305,69 € |
| 518 | 12,46647 € | 6.457,63 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 23,64680 € |


