


CRCW04025K62FKED | |
|---|---|
DigiKey Part Number | 541-5.62KLTR-ND - Tape & Reel (TR) 541-5.62KLCT-ND - Cut Tape (CT) 541-5.62KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K62FKED |
Description | RES 5.62K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K62FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00992 € | 2,48 € |
| 500 | 0,00836 € | 4,18 € |
| 1.000 | 0,00713 € | 7,13 € |
| 5.000 | 0,00546 € | 27,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00376 € | 37,60 € |
| 20.000 | 0,00371 € | 74,20 € |
| 30.000 | 0,00369 € | 110,70 € |
| 50.000 | 0,00366 € | 183,00 € |
| 70.000 | 0,00364 € | 254,80 € |
| 100.000 | 0,00355 € | 355,00 € |
| 120.000 | 0,00349 € | 418,80 € |
| 240.000 | 0,00329 € | 789,60 € |
| 250.000 | 0,00328 € | 820,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

