


| CRCW040211K3FKTD | |
|---|---|
| DigiKey Part Number | 541-CRCW040211K3FKTDTR-ND - Tape & Reel (TR) 541-CRCW040211K3FKTDCT-ND - Cut Tape (CT) 541-CRCW040211K3FKTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW040211K3FKTD | 
| Description | RES SMD 11.3K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW040211K3FKTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,06100 € | 0,61 € | 
| 25 | 0,04760 € | 1,19 € | 
| 50 | 0,04000 € | 2,00 € | 
| 100 | 0,03390 € | 3,39 € | 
| 250 | 0,02796 € | 6,99 € | 
| 500 | 0,02534 € | 12,67 € | 
| 1.000 | 0,02176 € | 21,76 € | 
| 5.000 | 0,01912 € | 95,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,01920 € | 192,00 € | 
| 20.000 | 0,01814 € | 362,80 € | 
| 30.000 | 0,01761 € | 528,30 € | 
| 50.000 | 0,01707 € | 853,50 € | 
| 70.000 | 0,01702 € | 1.191,40 € | 
| 100.000 | 0,01696 € | 1.696,00 € | 
| 120.000 | 0,01693 € | 2.031,60 € | 
| 240.000 | 0,01646 € | 3.950,40 € | 
| 250.000 | 0,01643 € | 4.107,50 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,16120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece