CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040256K0FKEDC

DigiKey Part Number
541-4102-2-ND - Tape & Reel (TR)
541-4102-1-ND - Cut Tape (CT)
541-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040256K0FKEDC
Description
RES 56K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040256K0FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295.323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01800 €0,45 €
500,01440 €0,72 €
1000,01180 €1,18 €
2500,00920 €2,30 €
5000,00772 €3,86 €
1.0000,00657 €6,57 €
5.0000,00475 €23,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00283 €28,30 €
20.0000,00280 €56,00 €
30.0000,00278 €83,40 €
50.0000,00276 €138,00 €
70.0000,00274 €191,80 €
100.0000,00273 €273,00 €
120.0000,00272 €326,40 €
240.0000,00270 €648,00 €
250.0000,00270 €675,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €