
CRCW04024R70JNEDIF | |
|---|---|
DigiKey Part Number | 541-4.7ATTR-ND - Tape & Reel (TR) 541-4.7ATCT-ND - Cut Tape (CT) 541-4.7ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70JNEDIF |
Description | RES SMD 4.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08040 € | 8,04 € |
| 250 | 0,06880 € | 17,20 € |
| 500 | 0,06214 € | 31,07 € |
| 1.000 | 0,05683 € | 56,83 € |
| 5.000 | 0,04834 € | 241,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04414 € | 441,40 € |
| 20.000 | 0,04225 € | 845,00 € |
| 30.000 | 0,04132 € | 1.239,60 € |
| 50.000 | 0,04032 € | 2.016,00 € |
| 70.000 | 0,03975 € | 2.782,50 € |
| 100.000 | 0,03921 € | 3.921,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

