


CRCW04024R70FNED | |
|---|---|
DigiKey Part Number | 541-4.70LTR-ND - Tape & Reel (TR) 541-4.70LCT-ND - Cut Tape (CT) 541-4.70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70FNED |
Description | RES 4.7 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,04080 € | 2,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04322 € | 432,20 € |
| 20.000 | 0,03442 € | 688,40 € |
| 30.000 | 0,00699 € | 209,70 € |
| 50.000 | 0,00665 € | 332,50 € |
| 70.000 | 0,00645 € | 451,50 € |
| 100.000 | 0,00627 € | 627,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

