CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04024K70JNTD

DigiKey Part Number
541-CRCW04024K70JNTDTR-ND - Tape & Reel (TR)
541-CRCW04024K70JNTDCT-ND - Cut Tape (CT)
541-CRCW04024K70JNTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K70JNTD
Description
RES SMD 4.7K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K70JNTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06000 €0,60 €
250,04640 €1,16 €
500,03900 €1,95 €
1000,03100 €3,10 €
2500,02572 €6,43 €
5000,02370 €11,85 €
1.0000,02104 €21,04 €
5.0000,01678 €83,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01633 €163,30 €
20.0000,01531 €306,20 €
30.0000,01481 €444,30 €
50.0000,01352 €676,00 €
70.0000,01347 €942,90 €
100.0000,01343 €1.343,00 €
120.0000,01340 €1.608,00 €
240.0000,01308 €3.139,20 €
250.0000,01306 €3.265,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €