
CRCW04024K70FKTDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04024K70FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW04024K70FKTDHPCT-ND - Cut Tape (CT) 541-CRCW04024K70FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70FKTDHP |
Description | CRCW0402-HP 100 4K7 1% RT7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,23440 € | 11,72 € |
| 100 | 0,21250 € | 21,25 € |
| 250 | 0,19028 € | 47,57 € |
| 500 | 0,17744 € | 88,72 € |
| 1.000 | 0,16722 € | 167,22 € |
| 5.000 | 0,15215 € | 760,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14898 € | 1.489,80 € |
| 20.000 | 0,14509 € | 2.901,80 € |
| 30.000 | 0,14319 € | 4.295,70 € |
| 50.000 | 0,14113 € | 7.056,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

