CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04024K70FKTD

DigiKey Part Number
541-CRCW04024K70FKTDTR-ND - Tape & Reel (TR)
541-CRCW04024K70FKTDCT-ND - Cut Tape (CT)
541-CRCW04024K70FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K70FKTD
Description
RES SMD 4.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K70FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07000 €0,70 €
250,05560 €1,39 €
500,04680 €2,34 €
1000,03970 €3,97 €
2500,03316 €8,29 €
5000,02926 €14,63 €
1.0000,02616 €26,16 €
5.0000,02122 €106,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01922 €192,20 €
20.0000,01860 €372,00 €
30.0000,01843 €552,90 €
50.0000,01782 €891,00 €
70.0000,01746 €1.222,20 €
100.0000,01713 €1.713,00 €
120.0000,01697 €2.036,40 €
240.0000,01658 €3.979,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €