New at DigiKey
CRCW04020000Z0TDHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040249R9FKTDHP

DigiKey Part Number
541-CRCW040249R9FKTDHPTR-ND - Tape & Reel (TR)
541-CRCW040249R9FKTDHPCT-ND - Cut Tape (CT)
541-CRCW040249R9FKTDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040249R9FKTDHP
Description
CRCW0402-HP 100 49R9 1% RT7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31000 €3,10 €
250,26200 €6,55 €
500,23440 €11,72 €
1000,21250 €21,25 €
2500,19028 €47,57 €
5000,17744 €88,72 €
1.0000,16722 €167,22 €
5.0000,15215 €760,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14898 €1.489,80 €
20.0000,14509 €2.901,80 €
30.0000,14319 €4.295,70 €
50.0000,14113 €7.056,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €