CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040247K5FKTD

DigiKey Part Number
541-CRCW040247K5FKTDTR-ND - Tape & Reel (TR)
541-CRCW040247K5FKTDCT-ND - Cut Tape (CT)
541-CRCW040247K5FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040247K5FKTD
Description
RES SMD 47.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040247K5FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06800 €0,68 €
250,05280 €1,32 €
500,04460 €2,23 €
1000,03770 €3,77 €
2500,03036 €7,59 €
5000,02768 €13,84 €
1.0000,02465 €24,65 €
5.0000,01994 €99,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01893 €189,30 €
20.0000,01780 €356,00 €
30.0000,01726 €517,80 €
50.0000,01666 €833,00 €
70.0000,01632 €1.142,40 €
100.0000,01600 €1.600,00 €
120.0000,01585 €1.902,00 €
240.0000,01574 €3.777,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €