
CRCW0402360KJNEDHP | |
---|---|
DigiKey Part Number | CRCW0402360KJNEDHPTR-ND - Tape & Reel (TR) CRCW0402360KJNEDHPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW0402360KJNEDHP |
Description | RES SMD 360K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402360KJNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05700 € | 0,57 € |
25 | 0,04400 € | 1,10 € |
50 | 0,03680 € | 1,84 € |
100 | 0,03110 € | 3,11 € |
250 | 0,02544 € | 6,36 € |
500 | 0,02218 € | 11,09 € |
1.000 | 0,01962 € | 19,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01342 € | 134,20 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14880 € |