
CRCW0402332KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402332KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402332KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402332KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402332KFKEDHP |
Description | RES SMD 332K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402332KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02580 € | 6,45 € |
| 500 | 0,02250 € | 11,25 € |
| 1.000 | 0,01987 € | 19,87 € |
| 5.000 | 0,01570 € | 78,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01395 € | 139,50 € |
| 20.000 | 0,01302 € | 260,40 € |
| 30.000 | 0,01257 € | 377,10 € |
| 50.000 | 0,01208 € | 604,00 € |
| 70.000 | 0,01180 € | 826,00 € |
| 100.000 | 0,01154 € | 1.154,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

