


CRCW0402255KFKED | |
|---|---|
DigiKey Part Number  | 541-255KLTR-ND - Tape & Reel (TR) 541-255KLCT-ND - Cut Tape (CT) 541-255KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0402255KFKED  | 
Description  | RES 255K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 255 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0402255KFKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02600 € | 0,26 € | 
| 25 | 0,01920 € | 0,48 € | 
| 50 | 0,01540 € | 0,77 € | 
| 100 | 0,01270 € | 1,27 € | 
| 250 | 0,00992 € | 2,48 € | 
| 500 | 0,00836 € | 4,18 € | 
| 1.000 | 0,00713 € | 7,13 € | 
| 5.000 | 0,00546 € | 27,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00468 € | 46,80 € | 
| 20.000 | 0,00417 € | 83,40 € | 
| 30.000 | 0,00405 € | 121,50 € | 
| 50.000 | 0,00366 € | 183,00 € | 
| 70.000 | 0,00364 € | 254,80 € | 
| 100.000 | 0,00355 € | 355,00 € | 
| 120.000 | 0,00349 € | 418,80 € | 
| 240.000 | 0,00329 € | 789,60 € | 
| 250.000 | 0,00328 € | 820,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

