CRCW04021K00CHEDP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 299.368
Unit Price: 0,13000 €
Datasheet
Image for CRCW04021K00CHEDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K00CHEDP

DigiKey Part Number
CRCW04021K00CHEDP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04021K00CHEDP
Description
RES SMD 1K OHM 0.25% 1/16W 0402
Customer Reference
Detailed Description
1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00CHEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes