8.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02018R20FXED

DigiKey Part Number
541-CRCW02018R20FXEDTR-ND - Tape & Reel (TR)
541-CRCW02018R20FXEDCT-ND - Cut Tape (CT)
541-CRCW02018R20FXEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02018R20FXED
Description
RES SMD 8.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02018R20FXED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-200/ +400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04560 €1,14 €
500,03840 €1,92 €
1000,03250 €3,25 €
2500,02668 €6,67 €
5000,02334 €11,67 €
1.0000,02069 €20,69 €
5.0000,01648 €82,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01384 €138,40 €
20.0000,01371 €274,20 €
30.0000,01364 €409,20 €
50.0000,01356 €678,00 €
70.0000,01326 €928,20 €
100.0000,01297 €1.297,00 €
120.0000,01284 €1.540,80 €
240.0000,01245 €2.988,00 €
250.0000,01238 €3.095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €