
CRCW0201806KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201806KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201806KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201806KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201806KFKED |
Description | RES SMD 806K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201806KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04716 € | 11,79 € |
| 500 | 0,04204 € | 21,02 € |
| 1.000 | 0,03797 € | 37,97 € |
| 5.000 | 0,03147 € | 157,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02846 € | 284,60 € |
| 20.000 | 0,02702 € | 540,40 € |
| 30.000 | 0,02631 € | 789,30 € |
| 50.000 | 0,02554 € | 1.277,00 € |
| 70.000 | 0,02511 € | 1.757,70 € |
| 100.000 | 0,02469 € | 2.469,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

