CRCW02014K70FNEI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 153.554
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 151.082
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.545
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 178
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.290
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01567 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01458 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 331.089
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00276 €
Datasheet
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02014K70FNEI

DigiKey Part Number
CRCW02014K70FNEI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW02014K70FNEI
Description
CRCW0201 200 4K7 1% ET2 E3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02014K70FNEI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,00604 €362,40 €
Unit Price without VAT:0,00604 €
Unit Price with VAT:0,00749 €