
CRCW0201499KFKED | |
|---|---|
DigiKey Part Number | 541-499KAABTR-ND - Tape & Reel (TR) 541-499KAABCT-ND - Cut Tape (CT) 541-499KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201499KFKED |
Description | RES SMD 499K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201499KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04376 € | 10,94 € |
| 500 | 0,03718 € | 18,59 € |
| 1.000 | 0,03495 € | 34,95 € |
| 5.000 | 0,02949 € | 147,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02380 € | 238,00 € |
| 20.000 | 0,02181 € | 436,20 € |
| 30.000 | 0,02171 € | 651,30 € |
| 50.000 | 0,02160 € | 1.080,00 € |
| 70.000 | 0,02153 € | 1.507,10 € |
| 100.000 | 0,02146 € | 2.146,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

