Direct
Upgrade
Similar
Similar
Similar
Similar

CRCW020143R0FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020143R0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020143R0FNEDCT-ND - Cut Tape (CT) 541-CRCW020143R0FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020143R0FNED |
Description | RES SMD 43 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020143R0FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00879 € | 87,90 € |
| 20.000 | 0,00806 € | 161,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,02228 € | 5,57 € |
| 500 | 0,02104 € | 10,52 € |
| 1.000 | 0,00799 € | 7,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,02228 € | 5,57 € |
| 500 | 0,02104 € | 10,52 € |
| 1.000 | 0,01191 € | 11,91 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |







