
CRCW02018R20FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02018R20FXEDTR-ND - Tape & Reel (TR) 541-CRCW02018R20FXEDCT-ND - Cut Tape (CT) 541-CRCW02018R20FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02018R20FXED |
Description | RES SMD 8.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02018R20FXED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02668 € | 6,67 € |
| 500 | 0,02334 € | 11,67 € |
| 1.000 | 0,02069 € | 20,69 € |
| 5.000 | 0,01648 € | 82,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01384 € | 138,40 € |
| 20.000 | 0,01371 € | 274,20 € |
| 30.000 | 0,01364 € | 409,20 € |
| 50.000 | 0,01356 € | 678,00 € |
| 70.000 | 0,01326 € | 928,20 € |
| 100.000 | 0,01297 € | 1.297,00 € |
| 120.000 | 0,01284 € | 1.540,80 € |
| 240.000 | 0,01245 € | 2.988,00 € |
| 250.000 | 0,01238 € | 3.095,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

