Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW0201390RJNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201390RJNEDTR-ND - Tape & Reel (TR) 541-CRCW0201390RJNEDCT-ND - Cut Tape (CT) 541-CRCW0201390RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201390RJNED |
Description | RES SMD 390 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201390RJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01100 € | 2,75 € |
| 500 | 0,00930 € | 4,65 € |
| 1.000 | 0,00793 € | 7,93 € |
| 5.000 | 0,00580 € | 29,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00499 € | 49,90 € |
| 20.000 | 0,00452 € | 90,40 € |
| 30.000 | 0,00429 € | 128,70 € |
| 50.000 | 0,00405 € | 202,50 € |
| 70.000 | 0,00390 € | 273,00 € |
| 100.000 | 0,00377 € | 377,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |






