CRCW0201360KJNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 28.769
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.539
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.795
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 52.680
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00356 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00549 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01215 €
Datasheet

Similar


Panasonic Industry
In Stock: 48.885
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 2.420
Unit Price: 0,09000 €
Datasheet
360 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201360KJNED

DigiKey Part Number
CRCW0201360KJNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201360KJNED
Description
RES SMD 360K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201360KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00405 €202,50 €
Unit Price without VAT:0,00405 €
Unit Price with VAT:0,00502 €