
CRCW02012K40FKED | |
|---|---|
DigiKey Part Number | 541-2.40KAABTR-ND - Tape & Reel (TR) 541-2.40KAABCT-ND - Cut Tape (CT) 541-2.40KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K40FKED |
Description | RES SMD 2.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K40FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04460 € | 4,46 € |
| 250 | 0,03460 € | 8,65 € |
| 500 | 0,03090 € | 15,45 € |
| 1.000 | 0,02845 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02561 € | 256,10 € |
| 20.000 | 0,02540 € | 508,00 € |
| 30.000 | 0,02529 € | 758,70 € |
| 50.000 | 0,02516 € | 1.258,00 € |
| 70.000 | 0,02508 € | 1.755,60 € |
| 100.000 | 0,02469 € | 2.469,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

