
| CPF2210R00FKRE6 | |
|---|---|
| DigiKey Part Number | 541-CPF2210R00FKRE6TR-ND - Tape & Reel (TR) 541-CPF2210R00FKRE6CT-ND - Cut Tape (CT) 541-CPF2210R00FKRE6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF2210R00FKRE6 | 
| Description | CPF-2 210 1% T-1 RE6 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 210 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 230°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,30000 € | 1,30 € | 
| 10 | 0,85800 € | 8,58 € | 
| 25 | 0,73720 € | 18,43 € | 
| 50 | 0,66120 € | 33,06 € | 
| 100 | 0,59650 € | 59,65 € | 
| 250 | 0,52568 € | 131,42 € | 
| 500 | 0,48136 € | 240,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,45256 € | 452,56 € | 
| 2.000 | 0,41992 € | 839,84 € | 
| 3.000 | 0,40315 € | 1.209,45 € | 
| 5.000 | 0,38418 € | 1.920,90 € | 
| 7.000 | 0,37288 € | 2.610,16 € | 
| 10.000 | 0,36184 € | 3.618,40 € | 
| 12.000 | 0,35655 € | 4.278,60 € | 
| 24.000 | 0,33838 € | 8.121,12 € | 
| 25.000 | 0,33740 € | 8.435,00 € | 
| Unit Price without VAT: | 1,30000 € | 
|---|---|
| Unit Price with VAT: | 1,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece