
CPF1220R00BERE6 | |
|---|---|
DigiKey Part Number | 541-CPF1220R00BERE6TR-ND - Tape & Reel (TR) 541-CPF1220R00BERE6CT-ND - Cut Tape (CT) 541-CPF1220R00BERE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1220R00BERE6 |
Description | CPF-1 220 .1% T-9 RE6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,70960 € | 35,48 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,59420 € | 148,55 € |
| 500 | 0,55024 € | 275,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50651 € | 506,51 € |
| 2.000 | 0,47766 € | 955,32 € |
| 3.000 | 0,46156 € | 1.384,68 € |
| 5.000 | 0,44208 € | 2.210,40 € |
| 7.000 | 0,42970 € | 3.007,90 € |
| 10.000 | 0,42057 € | 4.205,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |

