1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11R0000FKRE5

DigiKey Part Number
541-CPF11R0000FKRE5TR-ND - Tape & Reel (TR)
541-CPF11R0000FKRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF11R0000FKRE5
Description
CPF-1 1 1% T-1 RE5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,54500 €15,45 €
251,33520 €33,38 €
501,20400 €60,20 €
1001,09240 €109,24 €
2500,97012 €242,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89366 €446,83 €
1.0000,82869 €828,69 €
1.5000,79531 €1.192,96 €
2.5000,75756 €1.893,90 €
3.5000,73507 €2.572,74 €
5.0000,71309 €3.565,45 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,87680 €