
CPF110R000GKRE6 | |
|---|---|
DigiKey Part Number | 541-CPF110R000GKRE6TR-ND - Tape & Reel (TR) 541-CPF110R000GKRE6CT-ND - Cut Tape (CT) 541-CPF110R000GKRE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF110R000GKRE6 |
Description | CPF-1 10 2% T-1 RE6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,56080 € | 14,02 € |
| 50 | 0,50160 € | 25,08 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,39636 € | 99,09 € |
| 500 | 0,36190 € | 180,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33926 € | 339,26 € |
| 2.000 | 0,31388 € | 627,76 € |
| 3.000 | 0,30084 € | 902,52 € |
| 5.000 | 0,28609 € | 1.430,45 € |
| 7.000 | 0,27731 € | 1.941,17 € |
| 10.000 | 0,26872 € | 2.687,20 € |
| 12.000 | 0,26460 € | 3.175,20 € |
| 24.000 | 0,25047 € | 6.011,28 € |
| 25.000 | 0,24971 € | 6.242,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

