
| CPF110R000GKRE6 | |
|---|---|
| DigiKey Part Number | 541-CPF110R000GKRE6TR-ND - Tape & Reel (TR) 541-CPF110R000GKRE6CT-ND - Cut Tape (CT) 541-CPF110R000GKRE6DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF110R000GKRE6 | 
| Description | CPF-1 10 2% T-1 RE6 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Moisture Resistant, Safety | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 230°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,00000 € | 1,00 € | 
| 10 | 0,65500 € | 6,55 € | 
| 25 | 0,56080 € | 14,02 € | 
| 50 | 0,50160 € | 25,08 € | 
| 100 | 0,45150 € | 45,15 € | 
| 250 | 0,39636 € | 99,09 € | 
| 500 | 0,36190 € | 180,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,33926 € | 339,26 € | 
| 2.000 | 0,31388 € | 627,76 € | 
| 3.000 | 0,30084 € | 902,52 € | 
| 5.000 | 0,28609 € | 1.430,45 € | 
| 7.000 | 0,27731 € | 1.941,17 € | 
| 10.000 | 0,26872 € | 2.687,20 € | 
| 12.000 | 0,26460 € | 3.175,20 € | 
| 24.000 | 0,25047 € | 6.011,28 € | 
| 25.000 | 0,24971 € | 6.242,75 € | 
| Unit Price without VAT: | 1,00000 € | 
|---|---|
| Unit Price with VAT: | 1,24000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece