
CMF701M0000FKEK143 | |
|---|---|
DigiKey Part Number | 541-CMF701M0000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF701M0000FKEK143 |
Description | CMF-70-143 1M 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,57080 € | 39,27 € |
| 50 | 1,41860 € | 70,93 € |
| 100 | 1,28920 € | 128,92 € |
| 250 | 1,14748 € | 286,87 € |
| 500 | 1,05882 € | 529,41 € |
| 1.000 | 0,98349 € | 983,49 € |
| 5.000 | 0,84951 € | 4.247,55 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |

