
CMF555K6000FKEK39 | |
|---|---|
DigiKey Part Number | 541-CMF555K6000FKEK39-ND |
Manufacturer | |
Manufacturer Product Number | CMF555K6000FKEK39 |
Description | CMF-55-39 5.6K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,83900 € | 41,95 € |
| 100 | 0,75850 € | 75,85 € |
| 300 | 0,65497 € | 196,49 € |
| 500 | 0,61520 € | 307,60 € |
| 1.000 | 0,56831 € | 568,31 € |
| 5.000 | 0,48492 € | 2.424,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

