CMF55590K00BHR6 is Obsolete and no longer manufactured.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,56248 €
Datasheet
590 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
cms-photo-disclaimer

CMF55590K00BHR6

cms-digikey-product-number
CMF55590K00BHR6-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
CMF55590K00BHR6
cms-description
RES 590K OHM 1/2W .1% AXIAL
cms-customer-reference
cms-detailed-description
590 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
CMF55590K00BHR6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1