
CMF5557K600FHEB | |
|---|---|
DigiKey Part Number | CMF57.6KHFTR-ND - Tape & Reel (TR) CMF57.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5557K600FHEB |
Description | RES 57.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5557K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,25760 € | 25,76 € |
| 250 | 0,22444 € | 56,11 € |
| 500 | 0,20372 € | 101,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18610 € | 186,10 € |
| 2.000 | 0,17112 € | 342,24 € |
| 3.000 | 0,16343 € | 490,29 € |
| 5.000 | 0,15473 € | 773,65 € |
| 7.000 | 0,14954 € | 1.046,78 € |
| 10.000 | 0,14447 € | 1.444,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

