CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M9900FHEB

DigiKey Part Number
CMF4.99MHFTR-ND - Tape & Reel (TR)
CMF4.99MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554M9900FHEB
Description
RES 4.99M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M9900FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,46300 €14,63 €
251,26360 €31,59 €
501,13920 €56,96 €
1001,03340 €103,34 €
2500,91732 €229,33 €
5000,84474 €422,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66559 €665,59 €
2.0000,63414 €1.268,28 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,71560 €