
CMF554M9900FHEB | |
|---|---|
DigiKey Part Number | CMF4.99MHFTR-ND - Tape & Reel (TR) CMF4.99MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554M9900FHEB |
Description | RES 4.99M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M9900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,26360 € | 31,59 € |
| 50 | 1,13920 € | 56,96 € |
| 100 | 1,03340 € | 103,34 € |
| 250 | 0,91732 € | 229,33 € |
| 500 | 0,84474 € | 422,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66559 € | 665,59 € |
| 2.000 | 0,63414 € | 1.268,28 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |

