38.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5538K300FHEB

DigiKey Part Number
CMF38.3KHFTR-ND - Tape & Reel (TR)
CMF38.3KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5538K300FHEB
Description
RES 38.3K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5538K300FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,39200 €3,92 €
250,33400 €8,35 €
500,29740 €14,87 €
1000,26630 €26,63 €
2500,23216 €58,04 €
5000,21080 €105,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19263 €192,63 €
2.0000,17720 €354,40 €
3.0000,16926 €507,78 €
5.0000,16029 €801,45 €
7.0000,15494 €1.084,58 €
10.0000,14972 €1.497,20 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,74400 €