


TNPW0805750KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805750KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805750KBEENCT-ND - Cut Tape (CT) 541-TNPW0805750KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805750KBEEN |
Description | RES 750K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805750KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55260 € | 27,63 € |
| 100 | 0,52320 € | 52,32 € |
| 250 | 0,48800 € | 122,00 € |
| 500 | 0,46432 € | 232,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44309 € | 443,09 € |
| 2.000 | 0,42417 € | 848,34 € |
| 3.000 | 0,41412 € | 1.242,36 € |
| 5.000 | 0,40246 € | 2.012,30 € |
| 7.000 | 0,39536 € | 2.767,52 € |
| 10.000 | 0,38831 € | 3.883,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

