2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K2100FKEB

DigiKey Part Number
541-CMF552K2100FKEBTR-ND - Tape & Reel (TR)
541-CMF552K2100FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K2100FKEB
Description
RES 2.21K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K2100FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,32200 €3,22 €
250,27320 €6,83 €
500,24300 €12,15 €
1000,21710 €21,71 €
2500,18880 €47,20 €
5000,17108 €85,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20021 €200,21 €
2.0000,18424 €368,48 €
3.0000,17603 €528,09 €
5.0000,16675 €833,75 €
7.0000,16122 €1.128,54 €
10.0000,15581 €1.558,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €